SAW Filter IF 980MHz 20dB 50Ohm SMD 8 Pin
Golledge Electronics MP07093 technical specifications.
| Type | IF |
| Typical Center Frequency | 980MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 20dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.