
Electromechanical Relay, SPDT, Latched, 15.6VDC (Coil), 1A (Contact), 60VDC (Contact), Random, AC/DC Output
Sign in to ask questions about the Good SKY Electric AZ-SH-112L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Good SKY Electric AZ-SH-112L technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 17mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 700Ohm |
| Maximum DC Switching Voltage | 60V |
| Max Power Rating | 24W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Good SKY Electric AZ-SH-112L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.