The GU-SH-115DM is a single-pole single-throw normally open electromechanical relay with a 5-pin PC pin termination style. It has a contact arrangement of SPST-NO and a contact form of 1 Form A. The relay operates at a minimum temperature of -25 degrees Celsius and a maximum temperature of 55 degrees Celsius. It has a maximum switching current of 30 amps and a maximum switching voltage of 30 volts DC.
Checking distributor stock and pricing after the page loads.
Good SKY Electric GU-SH-115DM technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 15V |
| Coil Current | 59mA |
| Coil Resistance | 255Ohm |
| Maximum Pick-Up Voltage | 12VDC |
| Minimum Dropout Voltage | 0.75VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 30A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
No datasheet is available for this part.