Electromechanical Relay 24VDC 1.1KOhm 16A SPST-NO(29.1x13x20.6)mm THT General Purpose Relay
Checking distributor stock and pricing after the page loads.
Good SKY Electric GZ-SS-124LM technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 21.8mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 1.1KOhm |
| Maximum DC Switching Voltage | 110V |
| Max Power Rating | 600W|3.8kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |