Electromechanical Relay, SPST, Latched, 4.5VDC (Coil), 8A (Contact), 30VDC (Contact), Random, AC/DC Output
Good SKY Electric JE-103DM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.