Electromechanical Relay, SPST, Latched, 28.8VDC (Coil), 10A (Contact), 30VDC (Contact), Random, AC/DC Output
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |