Electromechanical Relay 3VDC 25Ohm 10A SPST-NO(19x15.4x15.5)mm THT General Purpose Relay
Good SKY Electric RW-SH-13DM technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 3V |
| Maximum Pick-Up Voltage | 2.25VDC |
| Coil Current | 120mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 25Ohm |
| Maximum DC Switching Voltage | 110V |
| Max Power Rating | 240W|1.5kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.