Electromechanical Relay 6VDC 100Ohm 10A SPST-NC(19x15.4x15.5)mm THT General Purpose Relay
Good SKY Electric RW-SH-16DB technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NC |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 60mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 110V |
| Max Power Rating | 240W|1.5kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.