Electromechanical Relay 6VDC 100Ohm 15A SPST-NO(19x15.4x15)mm THT Switching Relay
Good SKY Electric RWH-SH-106DM technical specifications.
| Type | Switching Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 15A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 60mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 110V |
| Max Power Rating | 360W|3kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.