Electromechanical Relay, SPDT, Latched, 15.6VDC (Coil), 15A (Contact), 110VDC (Contact), Random, AC/DC Output
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |