This Schottky barrier rectifier is rated for 1 A average forward current and 40 V repetitive peak reverse voltage. It is supplied in a DO-41 through-hole package for axial mounting. The device is specified with 25 A surge forward current, 0.6 V forward voltage, and 1 mA reverse current in the manufacturer product table. It is listed by the manufacturer under 1.0 A Schottky barrier rectifiers.
Sign in to ask questions about the Goodwork Semiconductor 1N5819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goodwork Semiconductor 1N5819 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Goodwork Semiconductor 1N5819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.