Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM)
Goodwork Semiconductor R1200F technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.