Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional
Goodwork Semiconductor SMAJ11CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 12.85 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.