Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional
Goodwork Semiconductor SMAJ22CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Nom | 25.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.