Bidirectional transient voltage suppressor diode offering a repetitive peak reverse voltage of 24V. Features a nominal breakdown voltage of 28.1V and a maximum clamping voltage of 38.9V. Designed for effective protection against voltage transients.
Goodwork Semiconductor SMAJ24CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.