Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional
Goodwork Semiconductor SMAJ64CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 74.85 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.