Unidirectional Transient Voltage Suppressor Diode, 12V reverse standoff voltage, 600W peak reverse power dissipation. Features a 13.3V minimum breakdown voltage and a maximum clamping voltage of 19.9V. Operates across a wide temperature range from -55°C to 150°C. This silicon diode, housed in a DO-214AA package, offers a single element and two terminals for circuit integration.
Goodwork Semiconductor SMBJ12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14.3 |
| Breakdown Voltage-Max | 15.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.