Unidirectional Transient Voltage Suppressor Diode offering 18V reverse standoff voltage. Features a maximum peak reverse power dissipation of 600W and a maximum clamping voltage of 29.2V. Operates across a wide temperature range from -55°C to 150°C. This silicon diode, housed in a DO-214AA package, provides robust protection with a minimum breakdown voltage of 20V and a nominal breakdown voltage of 21.65V.
Goodwork Semiconductor SMBJ18A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21.65 |
| Breakdown Voltage-Max | 23.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.