The SMBJ43CA is a 43V silicon transient voltage suppressor diode with a maximum reverse voltage of 43V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a minimum breakdown voltage of 47.8V and a nominal breakdown voltage of 51.35V. The diode is available in a 2-terminal DO-214AA package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Goodwork Semiconductor SMBJ43CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 51.35 |
| Breakdown Voltage-Max | 54.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.