Choke Unshielded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor 0.7A 0.18Ohm DCR AXL Ammo/Bulk/T/R
Gotrend GALN0204-R10K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 300MHz |
| Lead Style | Axial |
| Product Length | 5mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.