Choke Unshielded Wirewound 0.12uH 10% 25.2MHz 40Q-Factor 1.35A 0.06Ohm DCR AXL Ammo/Bulk/T/R
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |