Choke Unshielded Wirewound 2200uH 5% 1KHz 60Q-Factor 0.12A 27.5Ohm DCR AXL Ammo/Bulk/T/R
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 27.5Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |