The GALS0410-8R2J is a wirewound choke with an inductance of 8.2uH and a tolerance of 5%. It features a maximum DC current of 0.53A and a maximum DC resistance of 0.6R. The choke has a minimum quality factor of 80 and a minimum self-resonant frequency of 53M. It is designed for use in through-hole applications and has a product length of 10 and a product diameter of 4. The operating temperature range is from -40 to 85 degrees Celsius.
Gotrend GALS0410-8R2J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 53MHz |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gotrend GALS0410-8R2J to view detailed technical specifications.
No datasheet is available for this part.