Gotrend GALS0410-R12K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.64A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gotrend GALS0410-R12K to view detailed technical specifications.
No datasheet is available for this part.