The GALS0510-222J is a 2200uH wirewound choke with a tolerance of 5%. It has a maximum DC current rating of 0.12A and a maximum DC resistance of 27.5 ohms. The choke is unshielded and has a minimum quality factor of 60. It is available in an axial lead configuration with a product length of 10mm and a product diameter of 5mm. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 27.5Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |