General Purpose Inductor, 1uH, 20%, 1 Element, Powdered Metal-Core, SMD, 2927, CHIP, 2927, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Gotrend GSTC063P-1R0MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Manufacturer Series | GSTC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.