The GTC-1005P-68N is a 0402 ceramic unshielded inductor from Gotrend. It features a multi-layer technology and a core material of ceramic. The inductor has an inductance of 0.068uH and is tested at a frequency of 100Mhz. It can handle a maximum DC current of 0.1A and has a maximum DC resistance of 2.2R. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 1000Mhz. It is designed for surface mount applications and has a case size of 0402, a product length of 1.15mm, a height of 0.65mm, and a product depth of 0.7mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |