The GTC-1005P-R22 is a surface mount unshielded ceramic RF chip inductor with a case size of 0402. It features a multi-layer technology and a core material of ceramic. The inductor is designed for operation between -40 and 125 degrees Celsius. It measures 1.15mm in length, 0.7mm in depth, and 0.65mm in height. The inductor is tested at a frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance Test Frequency | 100MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |