The GTC-2012P-33N is an unshielded ceramic chip inductor from Gotrend. It features a multi-layer technology and a ceramic core material. The inductor has an inductance of 0.033uH and a maximum DC current of 0.3A. It also has a maximum DC resistance of 0.6R and a minimum quality factor of 15. The inductor's self resonant frequency is a minimum of 1700MHz. It is available in an 0805 case size with dimensions of 2.2mm in length, 1.1mm in height, and 1.4mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Gotrend GTC-2012P-33N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gotrend GTC-2012P-33N to view detailed technical specifications.
No datasheet is available for this part.