The 030KM2003SMLF is a surface mount fixed inductor from Gowanda with a nominal inductance of 200uH and a tolerance of 10%. It has a DC resistance of 0.3 Ohm and can handle a maximum current of 1.04A. The inductor is not shielded and is intended for use as a power inductor. It operates over a temperature range of -55 to 130 degrees Celsius.
Gowanda 030KM2003SMLF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 1.04 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.