The 040AT1003SM is a surface mount general purpose inductor from Gowanda with a nominal inductance of 100uH and a maximum operating temperature of 130 degrees Celsius. It has a maximum rated current of 1.6A and a DC resistance of 0.155 ohms. The inductor is not shielded and is designed for power inductor applications. It has a self resonance frequency of 6 MHz and a test frequency of 1 kHz. The inductor is available in a 5656 package with a length of 14.35mm, width of 14.22mm, and a height of 9.14mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.35 |
| Tolerance | 10 |
| Package Width | 14.22 |
| Package Height | 9.14 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |