The 040AT2003SM is a surface mount fixed inductor from Gowanda with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 200uH and a tolerance of 10%. The inductor is designed for power inductor applications and has a DC resistance of 0.32 ohms. It is available in a 5656 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.35 |
| Tolerance | 10 |
| Package Width | 14.22 |
| Package Height | 9.14 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 1.12 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |