This is a general purpose inductor with a nominal inductance of 200uH and a tolerance of 10%. It has a maximum operating temperature of 130C and a maximum rated current of 1.12A. The inductor is ROHS compliant and has a DC resistance of 0.32. It is a surface mount component with dimensions of 14.35mm in length, 14.22mm in width, and 9.14mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.35 |
| Tolerance | 10 |
| Package Width | 14.22 |
| Package Height | 9.14 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 1.12 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |