The 047T2007 is a general purpose inductor from Gowanda with a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. It has a tolerance of 2% and is a 2-terminal device. The inductor is not shielded and has a self resonance frequency of 0.014 MHz. It is designed for RF inductor applications and has a DC resistance of 0.575 ohms. The inductor is available in a radial package with a length of 10.2mm and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 2 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2000000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 575 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.014 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |