This 7.6mm radial power inductor features a general purpose design with a nominal inductance of 10uH and a maximum rated current of 7.36A. The device has a DC resistance of 0.01 ohms and operates within a temperature range of -55 to 130 degrees Celsius. The inductor is not shielded and is intended for use as a power inductor.
Gowanda 050AT1002H technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Width | 7.6 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 7.36 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 050AT1002H to view detailed technical specifications.
No datasheet is available for this part.