The 050KM1503VC is a general purpose inductor from Gowanda with a nominal inductance of 150uH and a DC resistance of 0.1 ohms. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 2.33 amps and has a self resonance frequency of 1.5 MHz. It is a radial through-hole component with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Gowanda 050KM1503VC technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.33 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.