This general purpose inductor from Gowanda features a nominal inductance of 10uH with a tolerance of 10%. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 14.5A and has a DC resistance of 0.008 ohms. It is available in a radial package with a width of 12.1mm and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda 059AT1002HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Width | 12.1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 14.5 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 059AT1002HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.