The 10A501 is a general purpose inductor with a nominal inductance of 5uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 10A and a tolerance of 10%. The inductor is shielded and has a DC resistance of 0.01 ohms. It is suitable for use as a power inductor and has a self resonance frequency of 30 MHz.
Gowanda 10A501 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 10 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 10A501 to view detailed technical specifications.
No datasheet is available for this part.