
This 2.61mm x 6.6mm axial wirewound RF inductor features an inductance of 0.03uH with a tolerance of 1.5nH. It has a maximum DC resistance of 0.03 ohms and a minimum quality factor of 60. The inductor is unshielded and has a cylindrical package shape. It is designed for through-hole mounting and is suitable for use in RF applications.
Gowanda 10M030X-1LF technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.61 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Package Shape | Cylindrical |
| Lead Length (mm) | 36.53 |
| Lead Diameter (mm) | 0.51 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.03uH |
| Tolerance | 1.5nH |
| Inductance Test Frequency | 25.173MHz |
| Max DC Resistance | 0.03Ohm |
| Minimum Quality Factor | 60 |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 10M030X-1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.