Inductor RF Molded/Unshielded Wirewound 1mH 10% 790KHz 30Q-Factor Ferrite 28mA 72Ohm DCR AXL T/R
Gowanda 10M104KLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.028A |
| Max DC Resistance | 72Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3.4MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.