This ferrite wirewound inductor features a molded/unshielded protection style and a minimum quality factor of 30. It has a minimum self resonant frequency of 4 MHz and a maximum DC resistance of 60 ohms. The inductor is designed for through-hole mounting and has a product length of 6.6 mm and a product diameter of 2.61 mm. It operates over a temperature range of -55°C to 105°C.
Gowanda 10M683K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 60Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.