The 10MG330K is a general purpose inductor with a nominal inductance of 0.33uH and a DC resistance of 0.22Ohm. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial leaded package and is rated for a maximum current of 0.815A. It has a self-resonance frequency of 410MHz and a quality factor of at least 30. The inductor is not shielded and is suitable for use in through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.815 |
| Test Frequency | 25 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |