The 10MG680KLF is a wirewound inductor from Gowanda, a manufacturer of passive components. This inductor has a type of RF inductance and is constructed with a wirewound technology. It features a molded protection style and a tolerance of 10%. The inductor has a maximum DC current rating of 0.495A and a maximum DC resistance of 0.6 ohms. It has a minimum quality factor of 28 and a minimum self-resonant frequency of 275M. The inductor is available in an axial lead style and has a product length of 6.6mm and a product diameter of 2.61mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Gowanda 10MG680KLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.495A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 275MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 10MG680KLF to view detailed technical specifications.
No datasheet is available for this part.