The 121KM1002HCLF is a general purpose inductor from Gowanda with a nominal inductance of 10uH and a tolerance of 10%. It is designed for power inductor applications and has a maximum operating temperature of 130 degrees Celsius. The inductor is available in a radial through hole package and is compliant with ROHS standards.
Gowanda 121KM1002HCLF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 8.27 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 121KM1002HCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.