The 15A502 is a general purpose inductor with a nominal inductance of 50uH and a maximum rated current of 15A. It has a tolerance of 10% and is designed for power inductor applications. The inductor is shielded and has a self resonance frequency of 4 MHz. It is suitable for use in temperatures ranging from -55°C to 125°C.
Gowanda 15A502 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 50 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 15 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 15A502 to view detailed technical specifications.
No datasheet is available for this part.