The 15M103J is a general purpose inductor from Gowanda with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 100uH and a tolerance of 5%. The inductor is shielded and has a DC resistance of 4.5 ohms. It is rated for a maximum current of 0.133A and has a self resonance frequency of 9.5 MHz. The inductor is designed for use in RF applications and is available in a through-hole package with a length of 9.525mm.
Gowanda 15M103J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 0.133 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 9.5 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.