Inductor RF Unshielded Wirewound 0.18uH 1% 25MHz 50Q-Factor 0.04Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.18uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 475MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |