Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda 15M361J-1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 9.78 |
| Product Diameter (mm) | 4.16 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Package Shape | Cylindrical |
| Lead Length (mm) | 36.53 |
| Lead Diameter (mm) | 0.64 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 100MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 15M361J-1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.