This is a general purpose inductor with a nominal inductance of 270uH and a tolerance of 5%. It is designed for use in RF applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is available in a through-hole package type and is compliant with ROHS regulations. It has a maximum rated current of 0.11A and a DC resistance of 8.2 ohms.
Sign in to ask questions about the Gowanda 19M273JLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda 19M273JLF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.2 |
| Rated Current-Max | 0.11 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 5.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 19M273JLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.