This 906uH inductor features a cylindrical package with axial leads, suitable for through-hole mounting. It has a tolerance of 2% and a maximum DC resistance of 15.4 ohms. The inductor operates over a temperature range of -55°C to 105°C and has a minimum self-resonant frequency of 3.3 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda 19M903G-1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 11.43 |
| Product Diameter (mm) | 5.07 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Package Shape | Cylindrical |
| Lead Length (mm) | 36.53 |
| Lead Diameter (mm) | 0.64 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 906uH |
| Tolerance | 2% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 15.4Ohm |
| Minimum Self Resonant Frequency | 3.3MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 19M903G-1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.